
PICO 259-UL913 SERIES INTRINSICALLY SAFE FUSE
Sign in to ask questions about the Littelfuse 0259.125TX913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0259.125TX913 technical specifications.
| Approvals | UR |
| Package/Case | Radial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Height | 8mm |
| Length | 0.512inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Series | PICO® 259-UL913 |
| Termination | Radial |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0259.125TX913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.