Fuse 0.375A 125V Radial 8 X 13mm Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Fuse Current | 375mA |
| Height | 8mm |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 395mR |
| RoHS Compliant | Yes |
| Series | PICO® 259-UL913 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| RoHS | Compliant |