
The PICO 259-UL913 fuse is a radial through hole fuse with a voltage rating of 125V and a current rating of 375mA. It has a DC cold resistance of 395mR and is RoHS compliant. The fuse is available in a bulk packaging quantity of 10 and has a package quantity of 10. It has a height of 8mm, length of 13mm, and width of 8mm. The PICO 259-UL913 fuse is rated for operation between -55°C and 90°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Height | 8mm |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 395mR |
| RoHS Compliant | Yes |
| Series | PICO® 259-UL913 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| RoHS | Compliant |