FUSE BRD MNT 375MA 250VAC AXIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0263.375VXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| DC Cold Resistance | 391mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | PICO® II 263 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.375VXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.