
The PICO II 263 fuse is a 250V axial through hole fuse with a current rating of 375mA. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a tape and reel configuration with 3000 units per package. It is compliant with UL and CSA approvals and is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 391mR |
| Diameter | 3.94mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |