Fuse Subminiature Very Fast Acting 0.375A 250V Axial 3.68 X 7.62mm Solder T/R CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0263.375WRT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 375mA |
| DC Cold Resistance | 391mR |
| Diameter | 3.68mm |
| Fuse Current | 375mA |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 391mR |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.375WRT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.