
The PICO II 263 is a 250V axial through hole overcurrent protection fuse with a current rating of 375mA. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in tape and reel and is available with lead. It meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0263.375WRT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 375mA |
| DC Cold Resistance | 391mR |
| Diameter | 3.68mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | PICO® II 263 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0263.375WRT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.