Axial resettable fuse for overcurrent protection, rated at 3A and 250VAC. Features a 3.94mm body diameter, 7.11mm height, and epoxy body material. Operates across a wide temperature range from -55°C to 125°C with a low DC cold resistance of 27.4mR. UL, CSA, and PSE approved, this lead-free component is designed for through-hole mounting and comes in bulk packaging.
Sign in to ask questions about the Littelfuse 0263003.MXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0263003.MXL technical specifications.
| Approvals | UL, CSA, PSE |
| Body Diameter | 3.94mm |
| Body Height | 7.11mm |
| Body Material | Epoxy |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 3A |
| DC Cold Resistance | 27.4mR |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 27.4mR |
| Series | PICO® II 263 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.64mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263003.MXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
