
The PICO II 263 fuse is a 5A, 250V axial through hole fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by UL, CSA, and PSE and is RoHS compliant. The fuse is packaged in a tape and reel format with 3000 units per package and is suitable for use in general applications.
Sign in to ask questions about the Littelfuse 0263005.WAT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0263005.WAT1L technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 14.5mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263005.WAT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
