Fuse Subminiature Very Fast Acting 3.5A 250V Axial 3.68 X 7.62mm Ammo CSA/PSE/UL
Littelfuse 026303.5WAT1L technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Current Rating | 3.5A |
| DC Cold Resistance | 22.4mR |
| Diameter | 3.94mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.