
This Littelfuse micro fuse features a through hole package with a radial termination style, seated plane height of 7.37mm, and a product diameter of 5.97mm. It has a current rating of 0.2A and a voltage rating of 125V. The fuse operates within a temperature range of -55 to 125 degrees Celsius and has a typical cold resistance of 2.3 ohms. It is suitable for use in overvoltage and ESD protection applications.
Littelfuse 0268.200V technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5.97 X 7.37 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 2.54 |
| Product Height (mm) | 7.37 |
| Product Diameter (mm) | 5.97 |
| Seated Plane Height (mm) | 7.37 |
| Termination Style | Radial |
| Current Rating | 0.2A |
| Type | Micro |
| Voltage Rating | 125V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Cold Resistance | 2.3Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.