Fuse Subminiature Very Fast Acting 0.3A 125V Radial 6 X 8mm CSA/UL
Littelfuse 0273.300 technical specifications.
| Current Rating | 0.3A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00945A²s |
| Typical Cold Resistance | 1.25Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0273.300 to view detailed technical specifications.
No datasheet is available for this part.