
FUSE BOARD MNT 300MA 125VAC/VDC
Littelfuse 0273.300V technical specifications.
| Package/Case | Radial |
| Current Rating | 300mA |
| DC Cold Resistance | 1.25R |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO™ 273 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0273.300V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.