Fuse Subminiature Very Fast Acting 7A 125V Axial 3.38 X 7.87mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 10.4A²s |
| Typical Cold Resistance | 0.0105Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |