FUSES WITH LEADS, THROUGH HOLE, 125V
Littelfuse 0277.500V technical specifications.
| Package/Case | Axial |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PICO® 277 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0277.500V to view detailed technical specifications.
No datasheet is available for this part.