
The PICO 277 fuse is a 125V axial through hole fuse with a 10A current rating. It is packaged in bulk quantities of five. The fuse is part of the PICO 277 series and is suitable for general applications. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0277010.V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0277010.V technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PICO® 277 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0277010.V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
