
Radial resettable fuse for overcurrent protection, featuring a 5A current rating and 125V voltage rating. This component has a 2.54mm pitch and a white thermoplastic body with silver-plated copper contacts. Designed for through-hole mounting, it operates within a temperature range of -40°C to 100°C.
Littelfuse 02810008H technical specifications.
| Body Length | 8.128mm |
| Package/Case | Radial |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Fuse Size | Radial 0.1 (2.54mm) Pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 281 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02810008H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
