
Radial leaded PTC resettable fuse for circuit protection, featuring a 5A current rating and 125V voltage rating. This white, PCB mountable component utilizes copper contacts with silver plating and a copper alloy body. Operating within a temperature range of -40°C to 100°C, it supports horizontal, PCB, and through-hole mounting with PC pin terminations. Designed for MICRO® & PICO®II fuse sizes, it offers single-circuit, single-pole functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02810010H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 7.11mm |
| Fuse Current | 5A |
| Fuse Size | MICRO® & PICO®II |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Copper Alloy |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 281 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02810010H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
