
Panel mount fuse holder with a single pole, single circuit configuration. Features a thermoset body and copper/silver contacts with silver plating. Rated for 125V AC/DC and 5A fuse current, accepting MICRO® fuse sizes. Operates across a temperature range of -40°C to 125°C with solder termination. Illuminated design, supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 02820002Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02820002Z technical specifications.
| Body Material | Thermoset |
| Package/Case | Radial |
| Color | Silver |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | MICRO® |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Material | Copper, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 282 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02820002Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
