
Illuminated fuse holder for general circuit protection, featuring a 10A current rating and 250V voltage rating. Designed for panel mounting, this single-pole, single-circuit holder utilizes quick connect terminations and a copper alloy contact material with tin plating. Constructed from black thermoplastic, it operates within a temperature range of -40°C to 85°C and accommodates fuses with dimensions of 4.5mm x 14.48mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02860377H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 21.59mm |
| Fuse Current | 10A |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15.49mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 286 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02860377H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
