
Inline electric fuse, 1A current rating, 32VDC voltage rating, and 1000A interrupting rating. Features a black blade termination, 123mΩ DC cold resistance, and operates within a temperature range of -40°C to 105°C. This RoHS compliant fuse is designed for holder/socket mounting and is UL approved. Dimensions are 19.1mm length, 5.1mm width, and 18.8mm height.
Sign in to ask questions about the Littelfuse 0287001.PXCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0287001.PXCN technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 1A |
| DC Cold Resistance | 123mR |
| Depth | 5.1mm |
| Fuse Current | 1A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 123mR |
| RoHS Compliant | Yes |
| Series | ATO® |
| Size | 12.19mm |
| Termination | Blade |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 5.1mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0287001.PXCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
