
Automotive fuse, 10A, 32VDC, 1000A IR, featuring blade termination for inline or holder mounting. This RoHS compliant fuse operates within a temperature range of -40°C to 105°C and has a DC cold resistance of 7.7mR. Its dimensions are 19.1mm length, 5.1mm width, and 12.19mm size.
Sign in to ask questions about the Littelfuse 0287010.PXCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0287010.PXCN technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 10A |
| Current Rating | 10A |
| DC Cold Resistance | 7.7mR |
| Depth | 5.1mm |
| Fuse Current | 10A |
| Height | 0.48inch |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.7mR |
| RoHS Compliant | Yes |
| Series | ATOF™ 287, Automotive |
| Size | 12.19mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 5.1mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0287010.PXCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.