Fuse Blade 10A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Sign in to ask questions about the Littelfuse 0287010.PXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0287010.PXS technical specifications.
| Color | Red |
| Current Rating | 10A |
| DC Cold Resistance | 7.7R |
| Height | 0.484inch |
| Length | 0.752inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 7.7R |
| RoHS Compliant | Yes |
| Series | ATOF® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0287010.PXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.