
4A electric fuse with a 1000A interrupting rating, designed for general circuit protection. Features a 32V DC rated voltage and a compact 8.8mm x 10.9mm x 3.8mm fuse size. Constructed with a polyamide body in pink, it offers a DC cold resistance of 23.48mR and operates within a temperature range of -40°C to 125°C. This RoHS compliant fuse utilizes blade terminations and is suitable for holder or socket mounting.
Sign in to ask questions about the Littelfuse 0297004.WXNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0297004.WXNV technical specifications.
| Body Material | Polyamide |
| Color | Pink |
| Current Rating | 4A |
| DC Cold Resistance | 23.48mR |
| Depth | 3.8mm |
| Fuse Current | 4A |
| Fuse Size | 8.8mm x 10.9mm x 3.8mm |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | 297 |
| Size | 10.9mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 8.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297004.WXNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.