This electric fuse offers a 20A current rating with a 1000A interrupting rating. Featuring a compact MINI fuse size of 8.8mm x 10.9mm x 3.8mm, it operates within a temperature range of -40°C to 125°C and has a DC cold resistance of 3.21mR. Constructed with polyamide and thermoplastic body materials, this lead-free and RoHS-compliant fuse is designed for holder or socket mounting with blade terminations.
Sign in to ask questions about the Littelfuse 0297020.WXNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0297020.WXNV technical specifications.
| Body Material | Polyamide, Thermoplastic, Plastic |
| Color | Yellow |
| Current Rating | 20A |
| DC Cold Resistance | 3.21mR |
| Depth | 3.8mm |
| Fuse Current | 20A |
| Fuse Size | 8.8mm x 10.9mm x 3.8mm |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.2mR |
| RoHS Compliant | Yes |
| Series | 297 |
| Size | 10.9mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 8.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297020.WXNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.