
The MEGA 298 automotive fuse is a 250A, 500V fuse with a chassis mount and illuminated indication. It has a MEGA fuse size and is compliant with automotive standards. The fuse is packaged in bulk with 70 units per package and has a length of 51.4mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02980900Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 250A |
| Fuse Current | 250A |
| Fuse Size | MEGA® |
| Illumination Type | Illuminated |
| Length | 51.4mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MEGA® 298, Automotive |
| Termination | Screw |
| Voltage | 32V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02980900Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
