
Automotive fuse holder with screw mount for chassis installation. Features a 500A current rating and 32V voltage rating, supporting a single circuit and pole. Designed for fuse sizes up to 68.58mm x 19.05mm x 10.67mm. Operates within a temperature range of -40°C to 125°C. Illuminated for enhanced visibility.
Littelfuse 02981001ZXT technical specifications.
| Color | Black |
| Current Rating | 500A |
| Depth | 38.1mm |
| Fuse Current | 500A |
| Fuse Size | 2.7 L x 0.75 W x 0.42 H (68.58mm x 19.05mm x 10.67mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 119.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MEGA® 298 |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02981001ZXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
