The MEGA 298 fuse is a 32V rated, 175A current limiting device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 500 units per package. The fuse is bolt mountable and meets cULus approval standards. It is also RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Littelfuse 0298175.ZXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0298175.ZXA technical specifications.
| Approvals | cULus |
| Color | White |
| Current Rating | 175A |
| DC Cold Resistance | 0.294mR |
| Height | 0.42inch |
| Length | 2.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MEGA® 298 |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298175.ZXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.