
Automotive slow-blow fuse, 400A current rating, 32V DC rated voltage. Features bolt-down mounting and a PPA body material. Operating temperature range from -40°C to 125°C. Dimensions are 2.7 inches in length, 0.75 inches in width, and 0.42 inches in height. This lead-free, RoHS compliant component is supplied in bulk packaging.
Littelfuse 0298400.ZXH technical specifications.
| Body Material | PPA |
| Color | Violet |
| Current | 400A |
| Current Rating | 400A |
| DC Cold Resistance | 0.126mR |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 2.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MEGA® 298, Automotive |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298400.ZXH to view detailed technical specifications.
No datasheet is available for this part.
