FUSE AUTO 500A 32VDC AUTO LINK
Sign in to ask questions about the Littelfuse 0298500.ZXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0298500.ZXA technical specifications.
| Color | Brown |
| Current Rating | 500A |
| DC Cold Resistance | 92mR |
| Height | 0.39inch |
| Length | 2.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 92mR |
| RoHS Compliant | Yes |
| Series | 298 |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0298500.ZXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.