
Fuse Blade Slow Blow Acting 25A 32V Socket 29.21 X 8.85 X 21.59mm Automotive UL
Sign in to ask questions about the Littelfuse 0299025.ZXNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0299025.ZXNV technical specifications.
| Mounting | Socket |
| Fuse Size (mm) | 29.21 X 8.85 X 21.59 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 21.08 |
| Product Length (mm) | 29.21 |
| Product Depth (mm) | 8.85 |
| Product Height (mm) | 21.59 |
| Seated Plane Height (mm) | 21.59 |
| Current Rating | 25A |
| Type | Blade |
| Voltage Rating | 32V |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 2087A²s |
| Typical Cold Resistance | 0.00239Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0299025.ZXNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.