
Time delay electric fuse, 30A current rating, with a 1000A interrupting rating. Features a plastic body, green color, and blade termination. Operates within a temperature range of -40°C to 125°C and has a DC cold resistance of 1.95mR. Dimensions are 21.59mm x 29.21mm x 8.85mm, designed for holder/socket mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 0299030.ZXNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0299030.ZXNV technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Plastic |
| Color | Green |
| Current Rating | 30A |
| DC Cold Resistance | 1.95mR |
| Depth | 8.85mm |
| Fuse Current | 30A |
| Fuse Size | 21.59mm x 29.21mm x 8.85mm |
| Height | 21.59mm |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | Maxi |
| Size | 29.21mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 8.85mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0299030.ZXNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.