
Fuse Blade Slow Blow Acting 35A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 Automotive UL
Sign in to ask questions about the Littelfuse 0299035.ZXNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0299035.ZXNV technical specifications.
| Body Material | Polyamide |
| Color | Brown |
| Current Rating | 35A |
| DC Cold Resistance | 1.71mR |
| Depth | 8.85mm |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.7mR |
| RoHS Compliant | Yes |
| Series | MAXI™ 299 |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.348inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0299035.ZXNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
