
The MAXI fuse holder is a lead-free, 32V rated component with a current rating of 70A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse holder is available in bulk packaging with 1200 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse 0299070.ZXNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0299070.ZXNV technical specifications.
| Color | Tan |
| Current Rating | 70A |
| DC Cold Resistance | 0.94mR |
| Depth | 8.85mm |
| Height | 21.59mm |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAXI® |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0299070.ZXNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.