
This 32V 6A SFE fuse holder is designed for use with fuses and features a clip termination. It is available in a bulk packaging quantity of 100. The holder has a DC cold resistance of 14.4mR and a resistance of 14.4mR. It is constructed with materials that contain lead, making it non-compliant with lead-free regulations. The holder is suitable for use in a variety of applications and is part of the Littelfuse product line.
Sign in to ask questions about the Littelfuse 0307006.H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0307006.H technical specifications.
| Current Rating | 6A |
| DC Cold Resistance | 14.4mR |
| Lead Free | Contains Lead |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 14.4mR |
| Series | SFE |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0307006.H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.