
The 9A SFE fuse holder is designed for use with 32V AC-rated fuses. It features a DC cold resistance of 3.15 ohms and a resistance of 9.45 milliohms. Available in a quantity of 1000, this fuse holder is packaged in bulk. It is designed for use with SFE series fuses and features a clip termination. The fuse holder is suitable for general use.
Sign in to ask questions about the Littelfuse 0307009.M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0307009.M technical specifications.
| Current Rating | 9A |
| DC Cold Resistance | 3.15R |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 9.45mR |
| Series | SFE |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0307009.M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.