
The 030R0135WR is a 30V 40A gas discharge tube from Littelfuse. It has a radial lead termination and operates between -40°C and 85°C. The device has a resistance of 130mR and a maximum operating voltage of 30V. It is available in tape and reel packaging with 3000 pieces per package.
Littelfuse 030R0135WR technical specifications.
| Current Rating | 40A |
| Hold Current | 1.35A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 130mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 2.7A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.