The 30R 40A 90mR Radial Mount Gas Discharge Tube is a 2-electrode gas discharge tube with a current rating of 40A and a resistance of 90mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tube is designed for radial mount and is available in bulk packaging with 500 units per package. It is suitable for use in overvoltage and ESD protection applications.
Littelfuse 030R0185U technical specifications.
| Current Rating | 40A |
| Hold Current | 1.85A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 90mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 3.7A |
| RoHS | Compliant |
No datasheet is available for this part.