Resettable Fuses - PPTC 30V 3A 10.8s
Littelfuse 030R0300U technical specifications.
| Current Rating | 40A |
| Hold Current | 3A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 80mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 6A |
| RoHS | Compliant |
No datasheet is available for this part.