
The 030R0400U is a 30V PTC resettable fuse with a maximum current rating of 40A. It has a radial termination and operates within the temperature range of -40°C to 85°C. The fuse has a resistance of 50mR and a trip current of 8A. It is available in bulk packaging with a quantity of 500 units. The 030R0400U is a product of Littelfuse and is categorized as a surface mount and leaded PTC resettable fuse for overcurrent protection in circuit protection applications.
Littelfuse 030R0400U technical specifications.
| Current Rating | 40A |
| Hold Current | 4A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 8A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
