
The 030R0700U is a 30R series gas discharge tube from Littelfuse with a current rating of 40A and operating supply voltage of 30V. It is designed for use in overvoltage and ESD protection applications and has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. The device is available in a radial mount package with a lead pitch of 10.2mm and is packaged in bulk quantities of 500 units. The 030R0700U has a resistance of 30mR and a trip current of 14A.
Littelfuse 030R0700U technical specifications.
| Current Rating | 40A |
| Hold Current | 7A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 30mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 14A |
| RoHS | Compliant |
No datasheet is available for this part.