
The 030R0800U is a 2-electrode gas discharge tube from Littelfuse, rated for 30V and 40A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in bulk packaging with a package quantity of 500. It features a radial termination and a lead pitch of 10.2mm.
Littelfuse 030R0800U technical specifications.
| Current Rating | 40A |
| Hold Current | 8A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 16A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
