
This 30V 40A radial overvoltage protection device features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a resistance of 20mR and a trip current of 18A. The device is available in bulk packaging with 500 units per package. It is suitable for use in applications requiring protection against overvoltage conditions.
Littelfuse 030R0900U technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 9A |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | 30R |
| Termination | Radial |
| Trip Current | 18A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.