
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus
Sign in to ask questions about the Littelfuse 0312.100HXCCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0312.100HXCCP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 100mA |
| DC Cold Resistance | 11.28R |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 312 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0312.100HXCCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.