
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 0313.100HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0313.100HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Current Rating | 100mA |
| DC Cold Resistance | 43R |
| Diameter | 6.35mm |
| Fuse Current | 100mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33.3R |
| RoHS Compliant | Yes |
| Series | 313 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313.100HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
