
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 0313010.MX250P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0313010.MX250P technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| DC Cold Resistance | 8.3mR |
| Fuse Current | 10A |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0313010.MX250P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
