
Fast-acting electric fuse, 1A current rating, 250VAC/125VDC voltage rating, with a 100A interrupt rating. Features ceramic body and brass, nickel-plated contacts for reliable circuit protection. Designed for inline or holder mounting, this 3AB fuse offers a 189mR DC cold resistance and operates within a -55°C to 125°C temperature range. Approvals include UL, CSA, CE, and PSE, with RoHS compliance.
Sign in to ask questions about the Littelfuse 0314001.HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0314001.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 189mR |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 189mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314001.HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
