Littelfuse's 0314010.MX52LEP is a miniature fuse with a current rating of 10A and voltage rating of 250V. It features a fast acting response and is suitable for use in a cartridge termination style. The fuse operates within a temperature range of -55°C to 125°C and has a typical melting I²t of 206. It is a 2-terminal device with a typical cold resistance of 0.0105 ohms.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 206A²s |
| Typical Cold Resistance | 0.0105Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |