
Fast-acting electric fuse, 10A current rating, with 250VAC and 125VDC voltage ratings. Features a 750A interrupting rating and 10.5mΩ DC cold resistance. Constructed with a ceramic body and brass contacts with nickel plating, this fuse is designed for holder or clip mounting. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. Approvals include UL, CSA, CE, PSE, and K-Mark.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0314010.HXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0314010.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 10.5mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10.5mR |
| RoHS Compliant | Yes |
| Series | 314 |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0314010.HXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
