Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 206A²s |
| Typical Cold Resistance | 0.0105Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |